Switchcraft Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 48 V dc, 125V ac, IP68
- RS Stock No.:
- 878-5235
- Mfr. Part No.:
- 913DS
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-5235
- Mfr. Part No.:
- 913DS
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 48 V dc, 125V ac | |
| IP Rating | IP68 | |
| Contact Current Rating | 250 mA | |
| Contact Material | Copper Alloy | |
| Contact DC Voltage Rating | 48V | |
| Manufacturer Part No. | 913DS | |
| Contact AC Voltage Rating | 125V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 48 V dc, 125V ac | ||
IP Rating IP68 | ||
Contact Current Rating 250 mA | ||
Contact Material Copper Alloy | ||
Contact DC Voltage Rating 48V | ||
Manufacturer Part No. 913DS | ||
Contact AC Voltage Rating 125V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US
