Grayhill Push Button Switch, Momentary, Panel Mount, SPST, 220V ac
- RS Stock No.:
- 878-0883
- Mfr. Part No.:
- 4002UL
- Brand:
- Grayhill
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.69 |
*price indicative
- RS Stock No.:
- 878-0883
- Mfr. Part No.:
- 4002UL
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 220V ac | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver Plated Beryllium Copper | |
| Case Colour | Black | |
| Contact AC Voltage Rating | 220V | |
| Manufacturer Part No. | 4002UL | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 220V ac | ||
Contact Current Rating 3 A | ||
Contact Material Silver Plated Beryllium Copper | ||
Case Colour Black | ||
Contact AC Voltage Rating 220V | ||
Manufacturer Part No. 4002UL | ||
Terminal Type Solder Lug | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
10 Series Wiping Contact Pushbutton Switches
The 10 series pushbutton switches are available with either momentary or momentary with positive feel contacts. They are SPST and users can choose from either NO or NC versions. The standard versions are rated to 1 amp at 115 Vac while the UL recognised versions are rated to 3 amps at 115 Vac. These units are panel mountable with either red or black buttons. Terminals are silver plated beryllium copper.
Features:
Momentary or momentary with positive feel
Standard 1A at 115 Vac (resistive)
UL Recognized 3A at 115 Vac (resistive)
SPST
NO and NC versions
Operating temperature range: -40 to +85 °C
Momentary or momentary with positive feel
Standard 1A at 115 Vac (resistive)
UL Recognized 3A at 115 Vac (resistive)
SPST
NO and NC versions
Operating temperature range: -40 to +85 °C
Grayhill Pushbutton Switches
