Grayhill Illuminated Push Button Switch, Momentary, Panel Mount, SPST, Red LED, 24V ac/dc
- RS Stock No.:
- 878-0870
- Mfr. Part No.:
- 37FBR1-AAW1121N
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0870
- Mfr. Part No.:
- 37FBR1-AAW1121N
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V ac/dc | |
| LED Colour | Red | |
| Contact Current Rating | 15 A | |
| Contact AC Voltage Rating | 24V | |
| Manufacturer Part No. | 37FBR1-AAW1121N | |
| Contact DC Voltage Rating | 24V | |
| Case Colour | Natural | |
| Terminal Type | Wire Lead | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V ac/dc | ||
LED Colour Red | ||
Contact Current Rating 15 A | ||
Contact AC Voltage Rating 24V | ||
Manufacturer Part No. 37FBR1-AAW1121N | ||
Contact DC Voltage Rating 24V | ||
Case Colour Natural | ||
Terminal Type Wire Lead | ||
- COO (Country of Origin):
- US
37F Series Sealed Pushbutton Switches
The 37F series pushbutton switches have been manufactured with an aluminium housing and are virtually indestructible, ideal for where vandal resistance is of a high priority. They are sealed to IP68 according to IEC529 making them perfect for use in harsh environments or outdoors. They have a wide voltage range of 0 to 24 Vac/dc making them suitable for a wide range of circuits.
Features:
Fully sealed
Virtually indestructible
Vandal resistant
Indoor and outdoor use
Voltage rating: 0 to 24 Vac/dc
Current rating: 0 to 24A
Operating temperature range: -40 to +85 °C
Protection: IP68 according to IEC529
Fully sealed
Virtually indestructible
Vandal resistant
Indoor and outdoor use
Voltage rating: 0 to 24 Vac/dc
Current rating: 0 to 24A
Operating temperature range: -40 to +85 °C
Protection: IP68 according to IEC529
Grayhill Pushbutton Switches
