Grayhill Push Button Switch, Momentary, Panel Mount, 15.29mm Cutout, SPST, 24V dc
- RS Stock No.:
- 878-0868
- Mfr. Part No.:
- 30-104
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0868
- Mfr. Part No.:
- 30-104
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 15.29mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V dc | |
| Contact Current Rating | 150 mA | |
| Contact Material | Gold Plated Nickel Brass | |
| Contact DC Voltage Rating | 24V | |
| Manufacturer Part No. | 30-104 | |
| Case Colour | Black | |
| Terminal Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 15.29mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
Contact Current Rating 150 mA | ||
Contact Material Gold Plated Nickel Brass | ||
Contact DC Voltage Rating 24V | ||
Manufacturer Part No. 30-104 | ||
Case Colour Black | ||
Terminal Type Snap-In | ||
- COO (Country of Origin):
- US
