Grayhill Push Button Switch, Momentary, PCB, SPDT, 20V ac/dc
- RS Stock No.:
- 876-7405
- Mfr. Part No.:
- 38BC-4-H-3-S
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7405
- Mfr. Part No.:
- 38BC-4-H-3-S
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 20V ac/dc | |
| Contact Current Rating | 400 mA | |
| Contact Material | Gold | |
| Contact AC Voltage Rating | 20V | |
| Case Colour | White | |
| Contact DC Voltage Rating | 20V | |
| Manufacturer Part No. | 38BC-4-H-3-S | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 20V ac/dc | ||
Contact Current Rating 400 mA | ||
Contact Material Gold | ||
Contact AC Voltage Rating 20V | ||
Case Colour White | ||
Contact DC Voltage Rating 20V | ||
Manufacturer Part No. 38BC-4-H-3-S | ||
Terminal Type Pc Pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
