Grayhill Illuminated Push Button Switch, PCB, SPST, Red LED
- RS Stock No.:
- 876-7382
- Mfr. Part No.:
- 32LED-RED
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7382
- Mfr. Part No.:
- 32LED-RED
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Contact Current Rating | 2 mA | |
| Manufacturer Part No. | 32LED-RED | |
| Case Colour | Red | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Contact Current Rating 2 mA | ||
Manufacturer Part No. 32LED-RED | ||
Case Colour Red | ||
- COO (Country of Origin):
- US
