IP65 SPST Push Button Switch
- RS Stock No.:
- 867-3921
- Mfr. Part No.:
- 1241.1113.7097
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3921
- Mfr. Part No.:
- 1241.1113.7097
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Illuminated | No | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Contact Material | Silver | |
| Voltage Rating | 48V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Illuminated No | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Contact Material Silver | ||
Voltage Rating 48V dc | ||
- COO (Country of Origin):
- CZ
MCS 18 Push Button Switch
Diaphragm pushbuttons designed to be directly and individually mounted on panels.
Available in an 18 mm square or round version, as well as a side version, if required.
The addition of an optional mounting accessory upgrades the protection index of this pushbutton to IP65.
Available in an 18 mm square or round version, as well as a side version, if required.
The addition of an optional mounting accessory upgrades the protection index of this pushbutton to IP65.
