Schurter Push Button Switch, Momentary, Panel Mount, 48V dc, IP65
- RS Stock No.:
- 867-3912
- Mfr. Part No.:
- 1241.1110.7097
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3912
- Mfr. Part No.:
- 1241.1110.7097
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 48V dc | |
| IP Rating | IP65 | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1241.1110.7097 | |
| Contact DC Voltage Rating | 48V | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Voltage Rating 48V dc | ||
IP Rating IP65 | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.1110.7097 | ||
Contact DC Voltage Rating 48V | ||
Terminal Type Tab | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
