Honeywell Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Green LED, 24V
- RS Stock No.:
- 847-5815
- Mfr. Part No.:
- AML22CBX2AC
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-5815
- Mfr. Part No.:
- AML22CBX2AC
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 24V | |
| LED Colour | Green | |
| Contact Current Rating | 2 A @ 24 V dc | |
| Contact Material | Silver | |
| Legend | Electronic Control | |
| Case Colour | Black | |
| Manufacturer Part No. | AML22CBX2AC | |
| Panel Cut Out Height | 19.05mm | |
| Panel Cut Out Width | 19.05mm | |
| Terminal Type | Solder/Quick Connect | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 24V | ||
LED Colour Green | ||
Contact Current Rating 2 A @ 24 V dc | ||
Contact Material Silver | ||
Legend Electronic Control | ||
Case Colour Black | ||
Manufacturer Part No. AML22CBX2AC | ||
Panel Cut Out Height 19.05mm | ||
Panel Cut Out Width 19.05mm | ||
Terminal Type Solder/Quick Connect | ||
- COO (Country of Origin):
- US
AML22 Series Electronic Control Pushbutton
The AML series from Honeywell features a wide selection of pushbutton, rocker and toggle switches. They offer not only a wide selection of options such as solid state, electronic and power duty control but also each version offers a number of choices for mounting style, illumination, contact configurations and more. Illuminated versions have easy access to the lamp from the front of the panel for re-lamping, without the need for tools.
Identical to AML21 switches, except furnished with high efficiency LED display
Rectangular LEDs are flush with button surface, providing wide angle indication
Optional diode protection for LEDs
5 to 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA
LED circuit independent of switch circuit
Rectangular LEDs are flush with button surface, providing wide angle indication
Optional diode protection for LEDs
5 to 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA
LED circuit independent of switch circuit
Standards
UL recognized, CSA certified
