Honeywell Illuminated Push Button Switch, Latching, Panel Mount, DPDT, 24V

Unavailable
RS will no longer stock this product.
RS Stock No.:
847-5673
Mfr. Part No.:
AML21CBE2AD
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Switch Operation

Latching

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

24V

Contact Current Rating

2 A @ 24 V dc

Contact Material

Silver

Legend

Electronic Control

Case Colour

Black

Manufacturer Part No.

AML21CBE2AD

Panel Cut Out Width

19.05mm

Terminal Type

Solder/Quick Connect

Panel Cut Out Height

19.05mm

COO (Country of Origin):
US