Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, IP66
- RS Stock No.:
- 847-0864
- Mfr. Part No.:
- 3SB3001-0DA51
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.92
(exc. VAT)
£13.10
(inc. VAT)
- RS Stock No.:
- 847-0864
- Mfr. Part No.:
- 3SB3001-0DA51
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | 3SB3 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| IP Rating | IP66 | |
| Push Button Diameter | 28.5mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3001-0DA51 | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series 3SB3 | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
IP Rating IP66 | ||
Push Button Diameter 28.5mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3001-0DA51 | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
3SB3 - Pushbutton
The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
in a square design for a 26 mm ´ 26 mm cut out, plastic version
in a round design, plastic and metal versions
in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


