These Push/Pull switches have been designed to be robust, environmentally sealed and with sliding switches incorporating two circuits with multiple combinations. When the switch knob is operated the sliding contacts provide a positive closure and opening function. They have a dual O-ring design helping to protect the contact chamber from any moisture or other contaminants.
Potential Applications: Construction Agricultural Marine Material handling Machine tools Mining
Features: Moisture and contamination resistant Designed for severe temperatures Vibration resistant Sliding contacts Knob available in a variety of colours
Attribute
Value
Switch Operation
Pull to Reset, Push to Lock
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Contact Configuration
DPST
Contact Current Rating
20 A
Manufacturer Part No.
87944 08
Terminal Type
Screw
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.