Bulgin MP0045 Series Illuminated Push Button Switch, Latching, Front Panel, 16.2mm Cutout, DPDT, Blue LED, 250V, IP66,

Unavailable
RS will no longer stock this product.
RS Stock No.:
841-9092
Mfr. Part No.:
MP0045/1E2BL012
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Series

MP0045

Panel Cut Out Diameter

16.2mm

Mounting Type

Front Panel

Contact Configuration

DPDT

Voltage Rating

250V

LED Colour

Blue

IP Rating

IP66, IP68

Contact Current Rating

1 A

Manufacturer Part No.

MP0045/1E2BL012

Contact AC Voltage Rating

250V

Terminal Type

Screw

COO (Country of Origin):
TN

Bulgin MP0045 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 3A Contact Current Rating - MP0045/1E2BL012


This push button switch is designed for panel mounting and ensures reliable operation with latching functionality. The switch features a panel cut-out diameter of 16.2mm and an appealing silver finish, making it suitable for various applications in the automation and electrical fields.

Features & Benefits


• Robust DPDT contact configuration offering enhanced functionality

• Rated for 50V with a current capacity of 3A for versatile use

• Solder terminal type supports efficient and secure connections

• Compact size perfectly fits standard panel cut-outs

Applications


• Used for control in lighting systems requiring visual feedback

• Integrated into machinery for operational safety and efficiency

• Suitable for custom control panels in industrial environments

• Effective in automotive to enhance user interaction

What does the latching feature of the switch enable in practical applications?


The latching feature allows the switch to retain its state once activated, enabling hands-free operation. This is particularly useful in control systems where continuous pressure is not feasible, improving overall user experience.

How does the blue LED illumination enhance usability in various environments?


The blue LED provides clear visibility even in dimly lit settings, helping users quickly identify the switch's status. This is advantageous in applications where precise control is essential, such as control panels in dark environments.

What are the benefits of using a DPDT configuration in this switch?


A DPDT configuration enables two separate circuits to be controlled simultaneously, which is beneficial for applications requiring versatility and functionality. This design facilitates complex operations in various electronic systems, making it ideal for multiple tasks.

Stainless Steel Vandal Resistant Pushbutton


Prominent, domed and low profile versions

IP66 & 68 front panel sealing options

Vandal resistant stainless steel switch body and button

High resistance to wear and tear, corrosion and harsh use in hostile environments