Bulgin MP0045 Series Illuminated Push Button Switch, Momentary, Front Panel, DPDT, Red LED, IP66, IP68

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
841-9067
Mfr. Part No.:
MP0045/1D2RD012
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MP0045

Mounting Type

Front Panel

Contact Configuration

DPDT

LED Colour

Red

IP Rating

IP66, IP68

Contact Current Rating

3 A

Priced to Clear

Yes

Manufacturer Part No.

MP0045/1D2RD012

Terminal Type

Solder Tag

COO (Country of Origin):
GB
The Bulgin front panel mounting push button switch is ring illuminated. It has 3A current rating.

18mm diameter

D.P.C.O