Bulgin Push Button Switch, Momentary, Front Panel, 19.2mm Cutout, SPST, 50V, IP66, IP68
- RS Stock No.:
- 841-8985
- Mfr. Part No.:
- MP0033
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-8985
- Mfr. Part No.:
- MP0033
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Front Panel | |
| Contact Configuration | SPST | |
| Voltage Rating | 50V | |
| IP Rating | IP66, IP68 | |
| Contact Current Rating | 1 A | |
| Contact AC Voltage Rating | 50V | |
| Manufacturer Part No. | MP0033 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Front Panel | ||
Contact Configuration SPST | ||
Voltage Rating 50V | ||
IP Rating IP66, IP68 | ||
Contact Current Rating 1 A | ||
Contact AC Voltage Rating 50V | ||
Manufacturer Part No. MP0033 | ||
Terminal Type Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
