Idec IDEC CW Series Illuminated Push Button, Flush Mount, 22.3mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
832-5742
Mfr. Part No.:
CW4L-M1E11Q4-R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

Yes

Panel Cut Out Diameter

22.3mm

Series

IDEC CW

Mounting Type

Flush Mount

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP65

Push Button Material

Metal

Manufacturer Part No.

CW4L-M1E11Q4-R

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Terminal Type

Screw

COO (Country of Origin):
JP