Idec Push Button, Panel Mount, 22.3mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-7662
Mfr. Part No.:
AOW111-B,R,G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Black, Green, Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

AOW111-B,R,G

Minimum Operating Temperature

-25°C

Maximum DC Voltage

220V

Maximum AC Voltage

400V

Terminal Type

Screw

Maximum Operating Temperature

+50°C

COO (Country of Origin):
JP