Idec Push Button Switch, Momentary, PCB, 16.2mm Cutout, SPDT, 250V ac/dc, IP65
- RS Stock No.:
- 829-9188
- Mfr. Part No.:
- HA1B-M3C1V-R
- Brand:
- Idec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-9188
- Mfr. Part No.:
- HA1B-M3C1V-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac/dc | |
| IP Rating | IP65 | |
| Contact Current Rating | 100 mA | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | HA1B-M3C1V-R | |
| Case Colour | Black | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac/dc | ||
IP Rating IP65 | ||
Contact Current Rating 100 mA | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. HA1B-M3C1V-R | ||
Case Colour Black | ||
Terminal Type Pc Pin | ||
- COO (Country of Origin):
- JP
Idec HA1B Series
This Idec HA1B series of emergency pushbuttons come with 16mm mounting holes and are all push lock turn reset. These pushbuttons are PCB or solder terminals and are IP65 protected.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
