Idec Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, 250V ac/dc, IP65
- RS Stock No.:
- 829-9172
- Mfr. Part No.:
- HA1B-M1C6-G
- Brand:
- Idec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-9172
- Mfr. Part No.:
- HA1B-M1C6-G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac/dc | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | HA1B-M1C6-G | |
| Case Colour | Black | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac/dc | ||
IP Rating IP65 | ||
Contact Current Rating 5 A | ||
Contact Material Silver | ||
Manufacturer Part No. HA1B-M1C6-G | ||
Case Colour Black | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
