Idec Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Amber LED, 250V, IP40
- RS Stock No.:
- 828-8025
- Mfr. Part No.:
- AL6Q-M23-A
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8025
- Mfr. Part No.:
- AL6Q-M23-A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V | |
| LED Colour | Amber | |
| IP Rating | IP40 | |
| Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc | |
| Contact Material | Gold Plated Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | AL6Q-M23-A | |
| Panel Cut Out Height | 24mm | |
| Panel Cut Out Width | 24mm | |
| Terminal Type | Quick Connect, Solder Tag | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V | ||
LED Colour Amber | ||
IP Rating IP40 | ||
Contact Current Rating 1 A @ 120 V ac, 1 A @ 24 V dc | ||
Contact Material Gold Plated Silver | ||
Case Colour Black | ||
Manufacturer Part No. AL6Q-M23-A | ||
Panel Cut Out Height 24mm | ||
Panel Cut Out Width 24mm | ||
Terminal Type Quick Connect, Solder Tag | ||
- COO (Country of Origin):
- JP
