Idec Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac/dc, IP65
- RS Stock No.:
- 828-7731
- Mfr. Part No.:
- AB6H-M2P-R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7731
- Mfr. Part No.:
- AB6H-M2P-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac/dc | |
| IP Rating | IP65 | |
| Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc | |
| Contact Material | Gold Plated Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | AB6H-M2P-R | |
| Panel Cut Out Height | 24mm | |
| Panel Cut Out Width | 30mm | |
| Terminal Type | Quick Connect, Solder Tag | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac/dc | ||
IP Rating IP65 | ||
Contact Current Rating 1 A @ 120 V ac, 1 A @ 24 V dc | ||
Contact Material Gold Plated Silver | ||
Case Colour Black | ||
Manufacturer Part No. AB6H-M2P-R | ||
Panel Cut Out Height 24mm | ||
Panel Cut Out Width 30mm | ||
Terminal Type Quick Connect, Solder Tag | ||
- COO (Country of Origin):
- JP
