Idec X6 Series Twist Release Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 2 NC, IP65

Subtotal (1 unit)*

£24.85

(exc. VAT)

£29.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 156 unit(s) shipping from 24 March 2026
  • Plus 66 unit(s) shipping from 12 June 2026
  • Plus 27 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.85

*price indicative

RS Stock No.:
828-7680
Distrelec Article No.:
301-02-502
Mfr. Part No.:
AB6E-3BV02PTRM
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Series

X6

Illuminated

No

IP Rating

IP65

Colour

Red

Terminal Type

Solder

Head Style

Mushroom

Switch Configuration

NC

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
JP

Idec X6 Series


X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.

The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or

semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop

switches, such as medical equipment.

Available in two button sizes and colours

Pushlock pull / turn reset

Reverse energy structure

UL, C-UL recognized, EN compliant

Safey Lock mechanism (IEC 60947-5-5;6.2)

IP65 rated

Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Related links