Wurth Elektronik Illuminated Push Button Switch, Momentary, Through Hole, SPST, Red/Green LED, 12V dc
- RS Stock No.:
- 821-1245
- Mfr. Part No.:
- 465RG11172501
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 821-1245
- Mfr. Part No.:
- 465RG11172501
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Voltage Rating | 12V dc | |
| LED Colour | Red/Green | |
| Contact Current Rating | 100 mA @ 12 V dc | |
| Contact Material | Brass, Bronze (Moving Contact) | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 12V | |
| Manufacturer Part No. | 465RG11172501 | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Voltage Rating 12V dc | ||
LED Colour Red/Green | ||
Contact Current Rating 100 mA @ 12 V dc | ||
Contact Material Brass, Bronze (Moving Contact) | ||
Case Colour Black | ||
Contact DC Voltage Rating 12V | ||
Manufacturer Part No. 465RG11172501 | ||
Terminal Type Solder Tag | ||

