RS PRO Push Button Switch, Momentary, PCB, 13.6mm Cutout, SPST, 30V dc, IP67

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-7577
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

30V dc

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Over Silver

Contact AC Voltage Rating

32 V, 125V

Contact DC Voltage Rating

50V

Case Colour

Black

Manufacturer Part No.

PAS6B6M1CES3

Terminal Type

Solder Lug

COO (Country of Origin):
TW