Omron A22 Series Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65
- RS Stock No.:
- 818-2034
- Mfr. Part No.:
- A22-GG-10M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-2034
- Mfr. Part No.:
- A22-GG-10M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Push Button Material | Polycarbonate | |
| Series | A22 | |
| Manufacturer Part No. | A22-GG-10M | |
| Minimum Operating Temperature | -20°C | |
| Maximum AC Voltage | 440V | |
| Maximum DC Voltage | 380V | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Illuminated No | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Push Button Material Polycarbonate | ||
Series A22 | ||
Manufacturer Part No. A22-GG-10M | ||
Minimum Operating Temperature -20°C | ||
Maximum AC Voltage 440V | ||
Maximum DC Voltage 380V | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
22mm Pushbuttons (A22)
Pushbutton switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts
Easy mounting and removal via locking switch
Finger protection mechanism
IP65 oil resistant
Finger protection mechanism
IP65 oil resistant
Standards
EN60947-5-1
Omron 22mm Diameter Cut Out
