Omron Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2015
Mfr. Part No.:
A22-FG-10M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Push Button Material

Polycarbonate

Manufacturer Part No.

A22-FG-10M

Maximum AC Voltage

440V

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Maximum DC Voltage

380V

22mm Pushbuttons (A22)


Pushbutton switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts

Easy mounting and removal via locking switch
Finger protection mechanism
IP65 oil resistant

Standards

EN60947-5-1


Omron 22mm Diameter Cut Out