Omron A16 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
- RS Stock No.:
- 818-1908
- Mfr. Part No.:
- A165L-JYA-24D-2
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-1908
- Mfr. Part No.:
- A165L-JYA-24D-2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | DPDT | |
| Push Button Style | Rectangular | |
| IP Rating | IP65 | |
| Push Button Material | Polycarbonate | |
| Manufacturer Part No. | A165L-JYA-24D-2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum DC Voltage | 30V | |
| Maximum AC Voltage | 250V | |
| Maximum Operating Temperature | +55°C | |
| Terminal Type | PCB Pin | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration DPDT | ||
Push Button Style Rectangular | ||
IP Rating IP65 | ||
Push Button Material Polycarbonate | ||
Manufacturer Part No. A165L-JYA-24D-2 | ||
Minimum Operating Temperature -10°C | ||
Maximum DC Voltage 30V | ||
Maximum AC Voltage 250V | ||
Maximum Operating Temperature +55°C | ||
Terminal Type PCB Pin | ||
