Schneider Electric XB7 Series Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.:
815-3010
Mfr. Part No.:
XB7NA42
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Series

XB7

Manufacturer Part No.

XB7NA42

Minimum Operating Temperature

-25°C

Maximum DC Voltage

250V

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
MA