Schneider Electric XB7 Series Push Button, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 815-2020
- Mfr. Part No.:
- XB7NA23
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-2020
- Mfr. Part No.:
- XB7NA23
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Series | XB7 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Manufacturer Part No. | XB7NA23 | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 250V | |
| Maximum AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Series XB7 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Manufacturer Part No. XB7NA23 | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 250V | ||
Maximum AC Voltage 240V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Spring Return Push Buttons With/Without Marking - Flush
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range


