Schneider Electric XB7 Series Illuminated Push Button, Panel Mount, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
815-1998
Mfr. Part No.:
XB7NW34B1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Series

XB7

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Manufacturer Part No.

XB7NW34B1

Terminal Type

Screw

Maximum AC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum DC Voltage

24V

RoHS Status: Not Applicable

COO (Country of Origin):
MA

Illuminated Push Buttons - Spring Return Push


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Push button with integral LED
Spring return push
Ergonomic design in different colours
Easy to install
N/O or N/C contacts
Complete unit
Robust, durable controls for industry and buildings


Schneider Electric XB7 Range