Schneider Electric XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

RS Stock No.:
815-1853
Mfr. Part No.:
XB6DW4B5B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

XB6

Manufacturer Part No.

XB6DW4B5B

Minimum Operating Temperature

-25°C

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Maximum Operating Temperature

+70°C

Non Compliant

COO (Country of Origin):
MA

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED


Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection