RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, White LED, 250V ac, IP65, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-8512
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

White

IP Rating

IP65, IP67

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Contact AC Voltage Rating

250V

Manufacturer Part No.

AV03L-B12-M3-FR-W-12V

Terminal Type

Quick Connect

COO (Country of Origin):
TW