Apem Illuminated Push Button Switch, Latching, Panel Mount, 24.2mm Cutout, DPDT, Red LED, 12V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
765-1286
Mfr. Part No.:
FPAR1D1462C1X
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

24.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Red

Contact Current Rating

200 mA @ 12 V dc

Case Colour

Black

Manufacturer Part No.

FPAR1D1462C1X

Terminal Type

Solder

COO (Country of Origin):
FR