RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, 250V ac, IP65
- RS Stock No.:
- 745-2495
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-2495
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V ac | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 125 V, 250V | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | ADA16S6-MT3-E | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Voltage Rating 250V ac | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Contact AC Voltage Rating 125 V, 250V | ||
Priced to Clear Yes | ||
Manufacturer Part No. ADA16S6-MT3-E | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- TW
