Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
- RS Stock No.:
- 744-8890
- Mfr. Part No.:
- 3SB3247-0AA61
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.02
(exc. VAT)
£30.02
(inc. VAT)
- RS Stock No.:
- 744-8890
- Mfr. Part No.:
- 3SB3247-0AA61
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | 3SB3 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3247-0AA61 | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 24V | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Body Material | Plastic | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series 3SB3 | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3247-0AA61 | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 24V | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return
Spring return
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


