Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Blue LED, 24V dc, IP66

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-5303
Mfr. Part No.:
MPI001/28/BL/12
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MPI001

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

LED Colour

Blue

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Priced to Clear

Yes

Case Colour

Silver

Manufacturer Part No.

MPI001/28/BL/12

Terminal Type

Tab

COO (Country of Origin):
TN

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.