Omron Miniature Push Button Switch, Momentary, PCB, SPDT, IP64

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
712-7966
Mfr. Part No.:
A9P130031
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Switch Operation

Momentary

Mounting Type

PCB

Contact Configuration

SPDT

IP Rating

IP64

Contact Current Rating

50 mA @ 60 V

Contact Material

Gold Plated

Manufacturer Part No.

A9P130031

Terminal Type

Through Hole

COO (Country of Origin):
JP

Microminiature Pushbutton Switch - A9P Series


Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 1.96 to 6.86 N (alternate), 1.47 to 3.43 N (momentary)
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum