Schurter Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 125/250V ac, IP40
- RS Stock No.:
- 708-2891
- Mfr. Part No.:
- 1241.6632.3120066
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-2891
- Mfr. Part No.:
- 1241.6632.3120066
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 125/250V ac | |
| IP Rating | IP40 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Legend | Off | |
| Manufacturer Part No. | 1241.6632.3120066 | |
| Case Colour | Red | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 125/250V ac | ||
IP Rating IP40 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Legend Off | ||
Manufacturer Part No. 1241.6632.3120066 | ||
Case Colour Red | ||
Terminal Type Through Hole | ||
