ITW 57M Series Illuminated Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Green LED, 24V dc, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
702-7226
Mfr. Part No.:
57M 311G
Brand:
ITW
Find similar products by selecting one or more attributes.
Select all

Brand

ITW

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

LED Colour

Green

IP Rating

IP67

Series

57M

Contact Current Rating

20 mA

Contact Material

Gold Plated

Case Colour

Stainless Steel

Priced to Clear

Yes

Contact DC Voltage Rating

24V

Manufacturer Part No.

57M 311G

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Terminal Type

Solder

Minimum Operating Temperature

-25°C