ITW 48 Series Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Clear LED, 24V dc, IP67
- RS Stock No.:
- 702-7052
- Mfr. Part No.:
- 48-4-SB-N-BK-B
- Brand:
- ITW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-7052
- Mfr. Part No.:
- 48-4-SB-N-BK-B
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V dc | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Series | 48 | |
| Contact Current Rating | 8 mA @ 24 V dc | |
| Contact Material | Gold Plated | |
| Manufacturer Part No. | 48-4-SB-N-BK-B | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Series 48 | ||
Contact Current Rating 8 mA @ 24 V dc | ||
Contact Material Gold Plated | ||
Manufacturer Part No. 48-4-SB-N-BK-B | ||
Case Colour Black | ||
Contact DC Voltage Rating 24V | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
ITW 48 Series Sealed Hall-effect Solid-state
Rugged sealed solid-state pushbutton switches offering long life and high reliability
Hall-effect sensor technology achieves very long service life
Various options of switching action, termination type and LED illumination.
17.4mm diameter circular or 17.4mm square styles
13.6mm panel mounting cut-out or 15.5mm snap-in mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
IP67 panel sealing
Various options of switching action, termination type and LED illumination.
17.4mm diameter circular or 17.4mm square styles
13.6mm panel mounting cut-out or 15.5mm snap-in mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
IP67 panel sealing
Note
Snap-in mounting adaptor available, see 702-7033
Solid-state and Hall-effect Switches
