APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48V dc, IP67

Image representative of range

Stock information currently inaccessible
RS Stock No.:
693-1464
Mfr. Part No.:
IZPR3V222
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

48V dc

IP Rating

IP67

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

IZPR3V222

Terminal Type

Screw

COO (Country of Origin):
FR