APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48V dc, IP67
- RS Stock No.:
- 693-1461
- Mfr. Part No.:
- IZPR3S422
- Brand:
- Apem
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £17.03 |
| 10 - 49 | £16.01 |
| 50 - 99 | £14.65 |
| 100 - 499 | £13.29 |
| 500 + | £11.92 |
*price indicative
- RS Stock No.:
- 693-1461
- Mfr. Part No.:
- IZPR3S422
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 48V dc | |
| IP Rating | IP67 | |
| Contact Current Rating | 200 mA @ 250 V ac | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | IZPR3S422 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 48V dc | ||
IP Rating IP67 | ||
Contact Current Rating 200 mA @ 250 V ac | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. IZPR3S422 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
