APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, DPDT, Blue LED, 250V ac, IP65
- RS Stock No.:
- 691-5258
- Mfr. Part No.:
- A1PCA1Y203J403
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-5258
- Mfr. Part No.:
- A1PCA1Y203J403
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Material | Gold Plated Silver | |
| Legend | Start | |
| Manufacturer Part No. | A1PCA1Y203J403 | |
| Terminal Type | Solder, Tab | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Material Gold Plated Silver | ||
Legend Start | ||
Manufacturer Part No. A1PCA1Y203J403 | ||
Terminal Type Solder, Tab | ||
- COO (Country of Origin):
- GB
