APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Green LED, 250V ac, IP65

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
691-5191
Mfr. Part No.:
A1PCA1Y220J203
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

A1PCA1Y220J203

Terminal Type

Solder, Tab

COO (Country of Origin):
GB