- RS Stock No.:
- 691-1877
- Mfr. Part No.:
- IRC8Z212
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 691-1877
- Mfr. Part No.:
- IRC8Z212
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem IR Series,16mm, IP67 momentary switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 14.8mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
IP Rating | IP67 |
Contact Current Rating | 2 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | IRC8Z212 |
Terminal Type | Solder |
- RS Stock No.:
- 691-1877
- Mfr. Part No.:
- IRC8Z212
- Brand:
- APEM