APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
691-1729
Mfr. Part No.:
IRC3V252
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

IP Rating

IP67

Contact Current Rating

2 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

IRC3V252

Terminal Type

Screw

COO (Country of Origin):
FR