EAO Push Button Switch
- RS Stock No.:
- 690-6976
- Distrelec Article No.:
- 135-59-408
- Mfr. Part No.:
- 19-139.035
- Brand:
- EAO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£23.55
(exc. VAT)
£28.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.55 |
| 10 - 49 | £22.64 |
| 50 - 99 | £21.80 |
| 100 - 249 | £21.00 |
| 250 + | £20.30 |
*price indicative
- RS Stock No.:
- 690-6976
- Distrelec Article No.:
- 135-59-408
- Mfr. Part No.:
- 19-139.035
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Type | Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Type Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
9 mm Round & Square Illuminated Switches
The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Note
Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491
Related links
- EAO Push Button Switch
- EAO Push Button Switch for Use with Series 18
- EAO Push Button Switch for Use with Series 31 Push Buttons
- EAO Illuminated Push Button Switch
- EAO Illuminated Push Button Switch for Use with Series 31
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 240 V
- EAO Illuminated Push Button Switch for Use with Series 51 Switches
- EAO Illuminated Push Button Switch for Use with Series 61 Switches
