EAO Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, IP67
- RS Stock No.:
- 690-6828
- Mfr. Part No.:
- K84-603.3540
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.21
(exc. VAT)
£41.05
(inc. VAT)
- RS Stock No.:
- 690-6828
- Mfr. Part No.:
- K84-603.3540
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact Current Rating | 200 mA @ 42 V dc | |
| Contact Material | Gold Plated | |
| Legend | Power | |
| Manufacturer Part No. | K84-603.3540 | |
| Terminal Type | Pre-wired | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact Current Rating 200 mA @ 42 V dc | ||
Contact Material Gold Plated | ||
Legend Power | ||
Manufacturer Part No. K84-603.3540 | ||
Terminal Type Pre-wired | ||
- COO (Country of Origin):
- CH

