- RS Stock No.:
- 690-3264
- Mfr. Part No.:
- R16FFSSTAG
- Brand:
- EOZ
15 In stock - FREE next working day delivery available
344 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.75
(exc. VAT)
£10.50
(inc. VAT)
Units | Per unit |
1 - 9 | £8.75 |
10 - 49 | £7.93 |
50 - 99 | £7.07 |
100 - 249 | £6.20 |
250 + | £5.57 |
- RS Stock No.:
- 690-3264
- Mfr. Part No.:
- R16FFSSTAG
- Brand:
- EOZ
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
R Series Anti-vandal pushbutton (16 mm)
These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more
Features and Benefits
• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
The R16FFSSTAG push button switch is a 16 mm, anti-vandal, momentary switch.
Features and Benefits
• Flush shape push button – extremely robust and reliable.
• Stainless steel – resists corrosion, heat damage and chemical damage.
• Non-illuminated.
• Screw terminal.
• Momentary push button switch only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.
• Stainless steel – resists corrosion, heat damage and chemical damage.
• Non-illuminated.
• Screw terminal.
• Momentary push button switch only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 48 V dc, 250V ac |
Push Button Style | Round |
IP Rating | IP65 |
Contact Current Rating | 2 A @ 48 V dc |
Contact Material | Silver Alloy |
Case Colour | Stainless Steel |
Manufacturer Part No. | R16FFSSTAG |
Terminal Type | Screw |
- RS Stock No.:
- 690-3264
- Mfr. Part No.:
- R16FFSSTAG
- Brand:
- EOZ