NKK Switches Illuminated Push Button Switch, Momentary, Panel Mount, 22.9mm Cutout, Red LED
- RS Stock No.:
- 644-8953
- Mfr. Part No.:
- FP01-15CKC1NR
- Brand:
- NKK Switches
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 644-8953
- Mfr. Part No.:
- FP01-15CKC1NR
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.9mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Push Button Style | Round | |
| LED Colour | Red | |
| Manufacturer Part No. | FP01-15CKC1NR | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.9mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Push Button Style Round | ||
LED Colour Red | ||
Manufacturer Part No. FP01-15CKC1NR | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
